


RP130K331D-TR | |
|---|---|
DigiKey Part Number | 2129-RP130K331D-TR-ND - Tape & Reel (TR) 2129-RP130K331D-CT-ND - Cut Tape (CT) 2129-RP130K331D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP130K331D-TR |
Description | IC REG LINEAR 3.3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6.5V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.51V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,83000 | kr 3,83 |
| 10 | kr 2,65500 | kr 26,55 |
| 25 | kr 2,36480 | kr 59,12 |
| 100 | kr 2,04630 | kr 204,63 |
| 250 | kr 1,89432 | kr 473,58 |
| 500 | kr 1,80236 | kr 901,18 |
| 1 000 | kr 1,72691 | kr 1 726,91 |
| 2 500 | kr 1,67500 | kr 4 187,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,55951 | kr 15 595,10 |
| 20 000 | kr 1,52696 | kr 30 539,20 |
| 30 000 | kr 1,51065 | kr 45 319,50 |
| 50 000 | kr 1,49259 | kr 74 629,50 |
| Unit Price without VAT: | kr 3,83000 |
|---|---|
| Unit Price with VAT: | kr 4,78750 |

