



UUR1C681MNL1GS | |
|---|---|
DigiKey Part Number | 493-7445-2-ND - Tape & Reel (TR) 493-7445-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1C681MNL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1C681MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 396 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 514.8 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1C681MNL1GS | Nichicon | 3 305 | 493-2182-1-ND | kr 6,75000 | MFR Recommended |
| EMVA160ARA681MJA0G | Chemi-Con | 1 000 | 565-EMVA160ARA681MJA0GCT-ND | kr 3,75342 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,39000 | kr 6,39 |
| 10 | kr 4,02300 | kr 40,23 |
| 50 | kr 3,01420 | kr 150,71 |
| 100 | kr 2,69410 | kr 269,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,03902 | kr 1 019,51 |
| Unit Price without VAT: | kr 6,39000 |
|---|---|
| Unit Price with VAT: | kr 7,98750 |

