UBW1J220MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 998
Unit Price: kr 7,94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 467
Unit Price: kr 7,94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr 8,12000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1J220MPD1TD

DigiKey Part Number
493-13167-1-ND - Cut Tape (CT)
493-13167-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1J220MPD1TD
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1J220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,12000kr 8,12
10kr 5,11200kr 51,12
50kr 3,85860kr 192,93
100kr 3,45920kr 345,92
500kr 2,77194kr 1 385,97
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,46137kr 2 461,37
2 000kr 2,28781kr 4 575,62
3 000kr 2,20022kr 6 600,66
5 000kr 2,10257kr 10 512,85
7 000kr 2,04517kr 14 316,19
10 000kr 1,98973kr 19 897,30
12 000kr 1,96337kr 23 560,44
24 000kr 1,87415kr 44 979,60
25 000kr 1,86941kr 46 735,25
Manufacturers Standard Package
Unit Price without VAT:kr 8,12000
Unit Price with VAT:kr 10,15000