Parametric Equivalent




UBW1K220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13173-1-ND - Cut Tape (CT) 493-13173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1K220MPD1TD |
Description | CAP ALUM 22UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,03000 | kr 8,03 |
| 10 | kr 5,05400 | kr 50,54 |
| 50 | kr 3,81520 | kr 190,76 |
| 100 | kr 3,42030 | kr 342,03 |
| 500 | kr 2,74076 | kr 1 370,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,52637 | kr 2 526,37 |
| 2 000 | kr 2,34824 | kr 4 696,48 |
| 3 000 | kr 2,25833 | kr 6 774,99 |
| 5 000 | kr 2,15811 | kr 10 790,55 |
| 7 000 | kr 2,09921 | kr 14 694,47 |
| 10 000 | kr 2,04230 | kr 20 423,00 |
| Unit Price without VAT: | kr 8,03000 |
|---|---|
| Unit Price with VAT: | kr 10,03750 |


