NHDTA124EUF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,27305

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,27279
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
PMST2907A-QX

NHDTA124EUF

DigiKey Part Number
1727-NHDTA124EUFTR-ND - Tape & Reel (TR)
1727-NHDTA124EUFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NHDTA124EUF
Description
TRANS PREBIAS PNP 80V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
150 MHz
Part Status
Active
Power - Max
235 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHDTA124EU-QXNexperia USA Inc.01727-NHDTA124EU-QXTR-NDkr 0,27305Parametric Equivalent
NHDTA124EUXNexperia USA Inc.01727-NHDTA124EUXTR-NDkr 0,27279Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000kr 0,27279kr 8 183,70
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000