Parametric Equivalent
Parametric Equivalent



NHDTA124EU-QX | |
|---|---|
DigiKey Part Number | 1727-NHDTA124EU-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHDTA124EU-QX |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA124EUF | Nexperia USA Inc. | 0 | 1727-NHDTA124EUFCT-ND | kr 1,92000 | Parametric Equivalent |
| NHDTA124EUX | Nexperia USA Inc. | 0 | 1727-NHDTA124EUXTR-ND | kr 0,27279 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,27305 | kr 819,15 |
| 6 000 | kr 0,26273 | kr 1 576,38 |
| 9 000 | kr 0,25758 | kr 2 318,22 |
| 15 000 | kr 0,25185 | kr 3 777,75 |
| 21 000 | kr 0,24851 | kr 5 218,71 |
| 30 000 | kr 0,24529 | kr 7 358,70 |
| 75 000 | kr 0,23837 | kr 17 877,75 |
| 150 000 | kr 0,23420 | kr 35 130,00 |
| 300 000 | kr 0,23076 | kr 69 228,00 |
| Unit Price without VAT: | kr 0,27305 |
|---|---|
| Unit Price with VAT: | kr 0,34131 |


