Zener Diode 13 V 365 mW ±2.31% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C13-QYL

DigiKey Part Number
1727-BZX884S-C13-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C13-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C13-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C13-QYL
Description
DIODE ZENER 13V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 13 V 365 mW ±2.31% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±2.31%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
30 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B13-QYLNexperia USA Inc.9781727-BZX884S-B13-QYLCT-NDkr 2,19000Parametric Equivalent
In-Stock: 9 830
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,27700kr 12,77
100kr 0,78910kr 78,91
500kr 0,57804kr 289,02
1 000kr 0,50934kr 509,34
2 000kr 0,45141kr 902,82
5 000kr 0,38848kr 1 942,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500