
BZX884S-B13-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B13-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B13-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B13-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B13-QYL |
Description | DIODE ZENER 13V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 13 V 365 mW ±2.31% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2.31% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-C13-QYL | Nexperia USA Inc. | 9 830 | 1727-BZX884S-C13-QYLCT-ND | kr 2,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,35000 | kr 13,50 |
| 100 | kr 0,83750 | kr 83,75 |
| 500 | kr 0,61416 | kr 307,08 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

