Parametric Equivalent
Parametric Equivalent

74HC3G34DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC3G34DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC3G34DP-Q100H |
Description | IC BUFF 2V/6V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC3G16DPH | Nexperia USA Inc. | 0 | 1727-74HC3G16DPHTR-ND | kr 1,48925 | Parametric Equivalent |
| 74HC3G34DP,125 | Nexperia USA Inc. | 1 779 | 1727-7295-1-ND | kr 3,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,06407 | kr 6 192,21 |
| 6 000 | kr 2,00898 | kr 12 053,88 |
| 9 000 | kr 1,98140 | kr 17 832,60 |
| 15 000 | kr 1,95084 | kr 29 262,60 |
| 21 000 | kr 1,93297 | kr 40 592,37 |
| 30 000 | kr 1,91579 | kr 57 473,70 |
| Unit Price without VAT: | kr 2,06407 |
|---|---|
| Unit Price with VAT: | kr 2,58009 |


