Parametric Equivalent
Parametric Equivalent

74HC3G16DPH | |
|---|---|
DigiKey Part Number | 1727-74HC3G16DPHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC3G16DPH |
Description | IC BUFF 2V/6V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 3 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC3G34DP,125 | Nexperia USA Inc. | 1 779 | 1727-7295-1-ND | kr 3,28000 | Parametric Equivalent |
| 74HC3G34DP-Q100H | Nexperia USA Inc. | 0 | 1727-74HC3G34DP-Q100HTR-ND | kr 2,06407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,48925 | kr 4 467,75 |
| Unit Price without VAT: | kr 1,48925 |
|---|---|
| Unit Price with VAT: | kr 1,86156 |


