MPQ4323CGRHE-33-AEC1-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr 32,57000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4 163
Unit Price: kr 18,88000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 480
Unit Price: kr 28,46000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 490
Unit Price: kr 25,18000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series

MPQ4323CGRHE-33-AEC1-Z

DigiKey Part Number
1589-MPQ4323CGRHE-33-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4323CGRHE-33-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4323CGRHE-33-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4323CGRHE-33-AEC1-Z
Description
IC REG BUCK ADJ 3A 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.5MHz
Part Status
Obsolete
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
14-QFN (2.5x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4323CGRHE-PMonolithic Power Systems Inc.01589-MP4323CGRHE-PCT-NDkr 32,57000Parametric Equivalent
MP4323CGRHE-ZMonolithic Power Systems Inc.4 1631589-MP4323CGRHE-ZCT-NDkr 18,88000Parametric Equivalent
MPQ4323CGRHE-AEC1-PMonolithic Power Systems Inc.4801589-MPQ4323CGRHE-AEC1-PCT-NDkr 28,46000Parametric Equivalent
MPQ4323CGRHE-AEC1-ZMonolithic Power Systems Inc.4901589-MPQ4323CGRHE-AEC1-ZCT-NDkr 25,18000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types