Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4323CGRHE-P | |
|---|---|
DigiKey Part Number | 1589-MP4323CGRHE-PTR-ND - Tape & Reel (TR) 1589-MP4323CGRHE-PCT-ND - Cut Tape (CT) 1589-MP4323CGRHE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4323CGRHE-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4323CGRHE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,57000 | kr 32,57 |
| 10 | kr 20,84600 | kr 208,46 |
| 25 | kr 17,77920 | kr 444,48 |
| 100 | kr 14,31410 | kr 1 431,41 |
| 250 | kr 12,61176 | kr 3 152,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 12,31528 | kr 6 157,64 |
| 1 000 | kr 11,94132 | kr 11 941,32 |
| 1 500 | kr 11,75396 | kr 17 630,94 |
| 2 500 | kr 11,54642 | kr 28 866,05 |
| 3 500 | kr 11,42512 | kr 39 987,92 |
| 5 000 | kr 11,30852 | kr 56 542,60 |
| Unit Price without VAT: | kr 32,57000 |
|---|---|
| Unit Price with VAT: | kr 40,71250 |



