
MP174GJ-P | |
|---|---|
DigiKey Part Number | MP174GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP174GJ-P |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 8,79840 | kr 4 399,20 |
| 1 000 | kr 8,51624 | kr 8 516,24 |
| 1 500 | kr 8,37483 | kr 12 562,24 |
| 2 500 | kr 8,21822 | kr 20 545,55 |
| 3 500 | kr 8,12671 | kr 28 443,48 |
| 5 000 | kr 8,03866 | kr 40 193,30 |
| Unit Price without VAT: | kr 8,79840 |
|---|---|
| Unit Price with VAT: | kr 10,99800 |


