Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP174GJ-Z

DigiKey Part Number
1589-1541-2-ND - Tape & Reel (TR)
1589-1541-1-ND - Cut Tape (CT)
1589-1541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP174GJ-Z
Description
IC OFFLIN CONV MULT TOP TSOT23-5
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 5.6V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
5 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 664
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,92000kr 12,92
10kr 9,38400kr 93,84
25kr 8,50360kr 212,59
100kr 7,54020kr 754,02
250kr 7,08108kr 1 770,27
500kr 6,80392kr 3 401,96
1 000kr 6,57583kr 6 575,83
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,29416kr 18 882,48
Manufacturers Standard Package
Unit Price without VAT:kr 12,92000
Unit Price with VAT:kr 16,15000