NAND256W3A2BN6F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 696
Unit Price: kr 36,81000
FLASH - NAND Memory IC 256Mbit Parallel 50 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND256W3A2BN6F TR

DigiKey Part Number
NAND256W3A2BN6FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NAND256W3A2BN6F TR
Description
IC FLASH 256MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND Memory IC 256Mbit Parallel 50 ns 48-TSOP
EDA/CAD Models
NAND256W3A2BN6F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
50ns
Access Time
50 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types