
MT29F1G08ABAEAWP-IT:E TR | |
|---|---|
DigiKey Part Number | 557-1658-2-ND - Tape & Reel (TR) 557-1658-1-ND - Cut Tape (CT) 557-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-IT:E TR |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7000 |
| Tape & Reel (TR): | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 93,51000 | kr 93,51 |
| 10 | kr 86,87900 | kr 868,79 |
| 25 | kr 84,19520 | kr 2 104,88 |
| 50 | kr 82,17540 | kr 4 108,77 |
| 100 | kr 80,16650 | kr 8 016,65 |
| 250 | kr 78,39664 | kr 19 599,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 78,39662 | kr 78 396,62 |
| Unit Price without VAT: | kr 93,51000 |
|---|---|
| Unit Price with VAT: | kr 116,88750 |





