
MCP2120T-I/SL | |
|---|---|
DigiKey Part Number | MCP2120T-I/SLTR-ND - Tape & Reel (TR) MCP2120T-I/SLCT-ND - Cut Tape (CT) MCP2120T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2120T-I/SL |
Description | IC ENCODR/DECODR 2.5V IR 14-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2120T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,19000 | kr 13,19 |
| 25 | kr 10,79560 | kr 269,89 |
| 100 | kr 10,49560 | kr 1 049,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | kr 10,49560 | kr 27 288,56 |
| Unit Price without VAT: | kr 13,19000 |
|---|---|
| Unit Price with VAT: | kr 16,48750 |



