DSC6003JI2B-001.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 6,96262

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 6,96260

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 5,44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 5,44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 5,44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 5,44000
Datasheet
1 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6003JI2B-001.0000T

DigiKey Part Number
150-DSC6003JI2B-001.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6003JI2B-001.0000T
Description
MEMS OSC 2520 25PPM
Customer Reference
Detailed Description
1 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 5,44000kr 5,44
10kr 5,30500kr 53,05
50kr 5,21880kr 260,94
1 000kr 5,06898kr 5 068,98
Manufacturers Standard Package
Unit Price without VAT:kr 5,44000
Unit Price with VAT:kr 6,80000