DSC1123CI2-175.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 14,21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 14,21000
Datasheet
175 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1123CI2-175.0000T

DigiKey Part Number
150-DSC1123CI2-175.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1123CI2-175.0000T
Description
MEMS OSC XO 175.0000MHZ LVDS SMD
Customer Reference
Detailed Description
175 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 14,21000kr 14,21
10kr 13,88600kr 138,86
50kr 13,66880kr 683,44
1 000kr 13,26671kr 13 266,71
Manufacturers Standard Package
Unit Price without VAT:kr 14,21000
Unit Price with VAT:kr 17,76250