Parametric Equivalent
Parametric Equivalent
Direct

DSC1121CM1-016.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1121CM1-016.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121CM1-016.0000T |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,53000 | kr 11,53 |
| 10 | kr 11,26600 | kr 112,66 |
| 50 | kr 11,09260 | kr 554,63 |
| 1 000 | kr 10,76779 | kr 10 767,79 |
| Unit Price without VAT: | kr 11,53000 |
|---|---|
| Unit Price with VAT: | kr 14,41250 |



