Similar
Similar
Similar
Similar




SMA6J15A-TP | |
|---|---|
DigiKey Part Number | SMA6J15A-TPMSTR-ND - Tape & Reel (TR) SMA6J15A-TPMSCT-ND - Cut Tape (CT) SMA6J15A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,60000 | kr 3,60 |
| 10 | kr 2,18700 | kr 21,87 |
| 100 | kr 1,37200 | kr 137,20 |
| 500 | kr 1,01772 | kr 508,86 |
| 1 000 | kr 0,90322 | kr 903,22 |
| 2 000 | kr 0,80662 | kr 1 613,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,70180 | kr 3 509,00 |
| 10 000 | kr 0,63693 | kr 6 369,30 |
| 15 000 | kr 0,60386 | kr 9 057,90 |
| 25 000 | kr 0,56669 | kr 14 167,25 |
| 35 000 | kr 0,54468 | kr 19 063,80 |
| 50 000 | kr 0,52328 | kr 26 164,00 |
| Unit Price without VAT: | kr 3,60000 |
|---|---|
| Unit Price with VAT: | kr 4,50000 |





