Ultraviolet (UV) Emitter 370nm (365nm ~ 375nm) 3.7V 1A 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-B130-E365-00

DigiKey Part Number
1214-1605-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-10-UV-B130-E365-00
Description
UV MOD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 370nm (365nm ~ 375nm) 3.7V 1A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.7V
Manufacturer
Luminus Devices Inc.
Viewing Angle
130°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Operating Temperature
100°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
1414 (3535 Metric)
Current - DC Forward (If) (Max)
1A
Base Product Number
Wavelength
370nm (365nm ~ 375nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-10-UV-B130-F365-00Luminus Devices Inc.01214-SST-10-UV-B130-F365-00TR-NDkr 0,00000MFR Recommended
In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 29,44718kr 14 723,59
1 000kr 28,26181kr 28 261,81
1 500kr 27,65516kr 41 482,74
2 500kr 26,97088kr 67 427,20
Manufacturers Standard Package
Unit Price without VAT:kr 29,44718
Unit Price with VAT:kr 36,80898