
SST-10-UV-B130-F365-00 | |
|---|---|
DigiKey Part Number | 1214-SST-10-UV-B130-F365-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-B130-F365-00 |
Description | UV MOD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 3.7V 1A 130° |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Manufacturer Luminus Devices Inc. | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature 100°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 365nm ~ 370nm |

