
AEA1213152M010R | |
|---|---|
DigiKey Part Number | 478-AEA1213152M010RTR-ND - Tape & Reel (TR) 478-AEA1213152M010RCT-ND - Cut Tape (CT) 478-AEA1213152M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213152M010R |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEA1213152M016R | KYOCERA AVX | 224 | 478-AEA1213152M016RCT-ND | kr 18,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,33000 | kr 17,33 |
| 10 | kr 11,27600 | kr 112,76 |
| 50 | kr 8,77280 | kr 438,64 |
| 100 | kr 7,98090 | kr 798,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 7,13388 | kr 1 783,47 |
| 500 | kr 6,61772 | kr 3 308,86 |
| 750 | kr 6,35709 | kr 4 767,82 |
| 1 250 | kr 6,06657 | kr 7 583,21 |
| 1 750 | kr 5,89582 | kr 10 317,68 |
| 2 500 | kr 5,73088 | kr 14 327,20 |
| Unit Price without VAT: | kr 17,33000 |
|---|---|
| Unit Price with VAT: | kr 21,66250 |

