1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1213152M016R

DigiKey Part Number
478-AEA1213152M016RTR-ND - Tape & Reel (TR)
478-AEA1213152M016RCT-ND - Cut Tape (CT)
478-AEA1213152M016RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1213152M016R
Description
CAP ALUM 1500UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,52000kr 18,52
10kr 12,11500kr 121,15
50kr 9,44980kr 472,49
100kr 8,60760kr 860,76
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 7,38608kr 1 846,52
500kr 6,85564kr 3 427,82
750kr 6,58785kr 4 940,89
1 250kr 6,28925kr 7 861,56
1 750kr 6,11373kr 10 699,03
2 500kr 5,94418kr 14 860,45
Manufacturers Standard Package
Unit Price without VAT:kr 18,52000
Unit Price with VAT:kr 23,15000