Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

1210YC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER71C105MUTR-ND - Tape & Reel (TR) 478-KGM32ER71C105MUCT-ND - Cut Tape (CT) 478-KGM32ER71C105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC105MAT2A |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,39000 | kr 8,39 |
| 10 | kr 5,34600 | kr 53,46 |
| 50 | kr 4,14000 | kr 207,00 |
| 100 | kr 3,76600 | kr 376,60 |
| 500 | kr 3,13616 | kr 1 568,08 |
| 1 000 | kr 2,94129 | kr 2 941,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,64901 | kr 10 596,04 |
| 8 000 | kr 2,54034 | kr 20 322,72 |
| 12 000 | kr 2,48590 | kr 29 830,80 |
| 20 000 | kr 2,42555 | kr 48 511,00 |
| 28 000 | kr 2,39028 | kr 66 927,84 |
| Unit Price without VAT: | kr 8,39000 |
|---|---|
| Unit Price with VAT: | kr 10,48750 |



