1210YC105JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1 773
Unit Price: kr 12,86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 4,31717
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 472
Unit Price: kr 6,11000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 5,19860
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


KEMET
In Stock: 1 808
Unit Price: kr 14,69000
Datasheet

Upgrade


KEMET
In Stock: 4 513
Unit Price: kr 18,88000
Datasheet

Upgrade


KEMET
In Stock: 16 571
Unit Price: kr 7,02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 42,89974
Datasheet
1 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC105JAT2A

DigiKey Part Number
478-KGM32ER71C105JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210YC105JAT2A
Description
CAP CER 1UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,99361kr 11 974,44
Manufacturers Standard Package
Unit Price without VAT:kr 2,99361
Unit Price with VAT:kr 3,74201