1210YC105MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1 773
Unit Price: kr 12,86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 4,31717
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 030
Unit Price: kr 5,75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 617
Unit Price: kr 5,75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 472
Unit Price: kr 6,11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 156
Unit Price: kr 5,57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 420
Unit Price: kr 5,66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 2,99361
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 685
Unit Price: kr 6,02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 2,46135
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr 4,17884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 4,22185
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC105MAT2A

DigiKey Part Number
478-KGM32ER71C105MUTR-ND - Tape & Reel (TR)
478-KGM32ER71C105MUCT-ND - Cut Tape (CT)
478-KGM32ER71C105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC105MAT2A
Description
CAP CER 1UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,39000kr 8,39
10kr 5,34600kr 53,46
50kr 4,14000kr 207,00
100kr 3,76600kr 376,60
500kr 3,13616kr 1 568,08
1 000kr 2,94129kr 2 941,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,64901kr 10 596,04
8 000kr 2,54034kr 20 322,72
12 000kr 2,48590kr 29 830,80
20 000kr 2,42555kr 48 511,00
28 000kr 2,39028kr 66 927,84
Manufacturers Standard Package
Unit Price without VAT:kr 8,39000
Unit Price with VAT:kr 10,48750