0805YG684ZAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,06129
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 1,28734
Datasheet

Direct


YAGEO
In Stock: 12 780
Unit Price: kr 1,64000
Datasheet

Upgrade


KEMET
In Stock: 1 950
Unit Price: kr 4,84000
Datasheet

Upgrade


YAGEO
In Stock: 5 780
Unit Price: kr 1,64000
Datasheet
0.68 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YG684ZAT2A

DigiKey Part Number
0805YG684ZAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YG684ZAT2A
Description
CAP CER 0.68UF 16V Y5V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YG684ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 1,20139kr 7 208,34
Unit Price without VAT:kr 1,20139
Unit Price with VAT:kr 1,50174