0.68 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V8BB684

DigiKey Part Number
13-CC0805ZRY5V8BB684TR-ND - Tape & Reel (TR)
13-CC0805ZRY5V8BB684CT-ND - Cut Tape (CT)
13-CC0805ZRY5V8BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V8BB684
Description
CAP CER 0.68UF 25V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V8BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 780
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 0,91200kr 9,12
50kr 0,64400kr 32,20
100kr 0,56200kr 56,20
500kr 0,42514kr 212,57
1 000kr 0,38281kr 382,81
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,30444kr 1 217,76
8 000kr 0,28213kr 2 257,04
12 000kr 0,27096kr 3 251,52
20 000kr 0,25859kr 5 171,80
28 000kr 0,25136kr 7 038,08
40 000kr 0,24440kr 9 776,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000