0201YA101KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 0,88694
Datasheet

Upgrade


KYOCERA AVX
In Stock: 119 990
Unit Price: kr 0,91000
Datasheet

Direct


Murata Electronics
In Stock: 124 895
Unit Price: kr 0,91000
Datasheet

Upgrade


KEMET
In Stock: 56 558
Unit Price: kr 0,91000
Datasheet

Upgrade


KEMET
In Stock: 96 372
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 270 837
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 251 391
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 49 246
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 396 657
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr 0,02151
Datasheet

Upgrade


Murata Electronics
In Stock: 1 194 196
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 8 085
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 100 182
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr 0,02151
Datasheet
100 pF ±10% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA101KAT2A

DigiKey Part Number
0201YA101KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA101KAT2A
Description
CAP CER 100PF 16V NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA101KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000kr 0,06909kr 4 145,40
Unit Price without VAT:kr 0,06909
Unit Price with VAT:kr 0,08636