0201YA101JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 119 990
Unit Price: kr 0,91000
Datasheet

Direct


Murata Electronics
In Stock: 100 182
Unit Price: kr 0,91000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr 0,02151
Datasheet

Upgrade


KEMET
In Stock: 56 558
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 270 037
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 251 391
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 49 246
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 396 657
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr 0,02151
Datasheet

Upgrade


Murata Electronics
In Stock: 1 194 196
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 8 085
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 7 570 025
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 124 895
Unit Price: kr 0,91000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 26 280
Unit Price: kr 0,91000
Datasheet
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA101JAT2A

DigiKey Part Number
0201YA101JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA101JAT2A
Description
CAP CER 100PF 16V NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300 000
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,88694kr 13 304,10
Manufacturers Standard Package
Unit Price without VAT:kr 0,88694
Unit Price with VAT:kr 1,10868