RN732ATTD7873F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,58933
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,15599
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,70334
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,15648
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,78201
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,32020
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,60225
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,32732
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,81745
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,60369
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,26787
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,16206
Datasheet
787 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD7873F25

DigiKey Part Number
2019-RN732ATTD7873F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD7873F25
Description
RES 787K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
787 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD7873F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD7873F25KOA Speer Electronics, Inc.02019-RN73R2ATTD7873F25CT-NDkr 0,58933Direct
RT0805FRD07787KLYAGEO0RT0805FRD07787KL-NDkr 0,15599Direct
AT0805BRD07787KLYAGEO0AT0805BRD07787KL-NDkr 1,70334Upgrade
AT0805CRD07787KLYAGEO0AT0805CRD07787KL-NDkr 1,15648Upgrade
AT0805DRD07787KLYAGEO0AT0805DRD07787KL-NDkr 0,78201Upgrade
Obsolete
This product is no longer manufactured. View Substitutes