Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B787KE1 | |
|---|---|
DigiKey Part Number | CPF0805B787KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B787KE1 |
Description | RES SMD 787K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B787KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD07787KL | YAGEO | 0 | AT0805BRD07787KL-ND | kr 1,70334 | Upgrade |
| ERA-6AEB7873V | Panasonic Industry | 0 | P787KDACT-ND | kr 0,91000 | Upgrade |
| PHP00805E7873BBT1 | Vishay Dale Thin Film | 0 | PHP00805E7873BBT1-ND | kr 5,55706 | Upgrade |
| RG2012P-7873-B-T5 | Susumu | 0 | RG2012P-7873-B-T5-ND | kr 0,60225 | Upgrade |
| RNCF0805BKE787K | Stackpole Electronics Inc | 0 | RNCF0805BKE787K-ND | kr 0,81745 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,32020 | kr 1 320,20 |
| Unit Price without VAT: | kr 1,32020 |
|---|---|
| Unit Price with VAT: | kr 1,65025 |








