Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD7870B50 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD7870B50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD7870B50 |
Description | RES 787 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD7870B50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD7870B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD7870B50CT-ND | kr 0,94441 | Direct |
| RT0805BRE07787RL | YAGEO | 0 | RT0805BRE07787RL-ND | kr 0,67527 | Direct |
| AT0805BRD07787RL | YAGEO | 0 | AT0805BRD07787RL-ND | kr 1,70334 | Upgrade |
| CPF0805B787RE1 | TE Connectivity Passive Product | 754 | 1712-CPF0805B787RE1CT-ND | kr 2,28000 | Upgrade |
| ERA-6AEB7870V | Panasonic Industry | 6 362 | P787DACT-ND | kr 0,91000 | Upgrade |










