


CPF0805B787RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B787RE1TR-ND - Tape & Reel (TR) 1712-CPF0805B787RE1CT-ND - Cut Tape (CT) 1712-CPF0805B787RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B787RE1 |
Description | RES SMD 787 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B787RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB7870V | Panasonic Industry | 6 362 | P787DACT-ND | kr 0,91000 | Upgrade |
| RG2012N-7870-B-T5 | Susumu | 4 258 | 408-RG2012N-7870-B-T5CT-ND | kr 3,92000 | Upgrade |
| TNPW0805787RBEEN | Vishay Dale | 1 807 | 541-TNPW0805787RBEENCT-ND | kr 6,48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,92500 | kr 19,25 |
| 25 | kr 1,78440 | kr 44,61 |
| 50 | kr 1,68600 | kr 84,30 |
| 100 | kr 1,59290 | kr 159,29 |
| 250 | kr 1,48048 | kr 370,12 |
| 500 | kr 1,40404 | kr 702,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,27140 | kr 1 271,40 |
| 2 000 | kr 1,21178 | kr 2 423,56 |
| 3 000 | kr 1,17986 | kr 3 539,58 |
| 5 000 | kr 1,14265 | kr 5 713,25 |
| 7 000 | kr 1,11990 | kr 7 839,30 |
| 10 000 | kr 1,09721 | kr 10 972,10 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

