RN731JTTD3612F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,48829
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,42315
Datasheet

Upgrade


YAGEO
In Stock: 5 666
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,94588
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 2,71941
Datasheet
36.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3612F25

DigiKey Part Number
2019-RN731JTTD3612F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3612F25
Description
RES 36.1K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
36.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3612F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3612F25KOA Speer Electronics, Inc.02019-RN73R1JTTD3612F25CT-NDkr 0,48829Direct
PAT0603E3612BST1Vishay Dale Thin Film0PAT0603E3612BST1-NDkr 4,42315Upgrade
RT0603BRD0736K1LYAGEO5 66613-RT0603BRD0736K1LCT-NDkr 0,91000Upgrade
TNPW060336K1BEEAVishay Dale0TNPW060336K1BEEA-NDkr 0,94588Upgrade
TNPW060336K1BEENVishay Dale0TNPW060336K1BEEN-NDkr 2,71941Upgrade
Obsolete
This product is no longer manufactured. View Substitutes