
RT0603BRD0736K1L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD0736K1LTR-ND - Tape & Reel (TR) 13-RT0603BRD0736K1LCT-ND - Cut Tape (CT) 13-RT0603BRD0736K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0736K1L |
Description | RES SMD 36.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0736K1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,61100 | kr 6,11 |
| 25 | kr 0,57280 | kr 14,32 |
| 50 | kr 0,54000 | kr 27,00 |
| 100 | kr 0,51000 | kr 51,00 |
| 250 | kr 0,47368 | kr 118,42 |
| 500 | kr 0,44794 | kr 223,97 |
| 1 000 | kr 0,42459 | kr 424,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,36027 | kr 1 801,35 |
| 10 000 | kr 0,34450 | kr 3 445,00 |
| 15 000 | kr 0,33610 | kr 5 041,50 |
| 25 000 | kr 0,32634 | kr 8 158,50 |
| 35 000 | kr 0,32040 | kr 11 214,00 |
| 50 000 | kr 0,31449 | kr 15 724,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

