RN731JTTD3521B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,84573
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,42315
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,32059
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,32059
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 4,87128
Datasheet

Upgrade


Vishay Dale
In Stock: 1 406
Unit Price: kr 6,48000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 2,55388
Datasheet
3.52 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3521B50

DigiKey Part Number
2019-RN731JTTD3521B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3521B50
Description
RES 3.52K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
3.52 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3521B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3521B50KOA Speer Electronics, Inc.02019-RN73R1JTTD3521B50CT-NDkr 0,84573Direct
PAT0603E3521BST1Vishay Dale Thin Film0PAT0603E3521BST1-NDkr 4,42315Upgrade
PHP00603E3521BBT1Vishay Dale Thin Film0PHP00603E3521BBT1-NDkr 5,32059Upgrade
PHP00603E3521BST1Vishay Dale Thin Film0PHP00603E3521BST1-NDkr 5,32059Upgrade
TNPW06033K52BECNVishay Dale0TNPW06033K52BECN-NDkr 4,87128Upgrade
Obsolete
This product is no longer manufactured. View Substitutes