3.52 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K52BEEN

DigiKey Part Number
541-TNPW06033K52BEENTR-ND - Tape & Reel (TR)
541-TNPW06033K52BEENCT-ND - Cut Tape (CT)
541-TNPW06033K52BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06033K52BEEN
Description
RES 3.52K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.52 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06033K52BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,48000kr 6,48
10kr 5,38300kr 53,83
25kr 4,98840kr 124,71
50kr 4,71300kr 235,65
100kr 4,45940kr 445,94
250kr 4,15648kr 1 039,12
500kr 3,95212kr 1 976,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,76857kr 3 768,57
2 000kr 3,60468kr 7 209,36
3 000kr 3,51750kr 10 552,50
5 000kr 3,41631kr 17 081,55
7 000kr 3,35464kr 23 482,48
10 000kr 3,29338kr 32 933,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,48000
Unit Price with VAT:kr 8,10000