RN731JTTD3403B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,84573
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,48655
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 394
Unit Price: kr 2,19000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr 0,68956
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 21 412
Unit Price: kr 4,20000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,58933
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,42280
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,45924
Datasheet

Upgrade


YAGEO
In Stock: 18 488
Unit Price: kr 0,91000
Datasheet
340 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3403B50

DigiKey Part Number
2019-RN731JTTD3403B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3403B50
Description
RES 340K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
340 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3403B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3403B50KOA Speer Electronics, Inc.02019-RN73R1JTTD3403B50CT-NDkr 0,84573Direct
RT0603BRE07340KLYAGEO0RT0603BRE07340KL-NDkr 0,48655Direct
CPF0603B340KE1TE Connectivity Passive Product3941712-CPF0603B340KE1CT-NDkr 2,19000Upgrade
CRT0603-BY-3403ELFBourns Inc.0CRT0603-BY-3403ELF-NDkr 0,68956Upgrade
RN73C1J340KBTDTE Connectivity Passive Product21 412A124740CT-NDkr 4,20000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes