
RN73C1J340KBTD | |
|---|---|
DigiKey Part Number | A124740TR-ND - Tape & Reel (TR) A124740CT-ND - Cut Tape (CT) A124740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J340KBTD |
Description | RES SMD 340K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J340KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 3,48500 | kr 34,85 |
| 25 | kr 3,22960 | kr 80,74 |
| 50 | kr 3,05260 | kr 152,63 |
| 100 | kr 2,88560 | kr 288,56 |
| 250 | kr 2,68732 | kr 671,83 |
| 500 | kr 2,55246 | kr 1 276,23 |
| 1 000 | kr 2,43094 | kr 2 430,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,19682 | kr 10 984,10 |
| 10 000 | kr 2,11482 | kr 21 148,20 |
| 15 000 | kr 2,07155 | kr 31 073,25 |
| 25 000 | kr 2,02163 | kr 50 540,75 |
| 35 000 | kr 1,99137 | kr 69 697,95 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |

