2225J0630105MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 38,00392
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 30,21698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 38,00392
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 30,21698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 29,88180
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 38,00392
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 30,21698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 29,88180
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 71,49756
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 71,45558
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 32,93768
Datasheet

Upgrade


KYOCERA AVX
In Stock: 351
Unit Price: kr 18,15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 395
Unit Price: kr 9,94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,25275
Datasheet
1 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0630105MXT

DigiKey Part Number
2225J0630105MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0630105MXT
Description
CAP CER 1UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0630105MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 29,88180kr 14 940,90
Manufacturers Standard Package
Unit Price without VAT:kr 29,88180
Unit Price with VAT:kr 37,35225