Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y0630105MDT | |
|---|---|
DigiKey Part Number | 2225Y0630105MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0630105MDT |
Description | CAP CER 1UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0630105MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0630105JDT | Knowles Syfer | 0 | 2225Y0630105JDT-ND | kr 91,23630 | Upgrade |
| 2225Y0630105KDT | Knowles Syfer | 0 | 2225Y0630105KDT-ND | kr 72,27266 | Upgrade |
| 2225Y1000105JDT | Knowles Syfer | 0 | 2225Y1000105JDT-ND | kr 113,59500 | Upgrade |
| 2225Y1000105KDT | Knowles Syfer | 0 | 2225Y1000105KDT-ND | kr 89,91308 | Upgrade |
| 2225Y1000105MDT | Knowles Syfer | 0 | 2225Y1000105MDT-ND | kr 88,89330 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 71,45558 | kr 35 727,79 |
| Unit Price without VAT: | kr 71,45558 |
|---|---|
| Unit Price with VAT: | kr 89,31948 |


