1210Y0500394MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,60227
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 4,38570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,60227
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 4,38570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 4,34410
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 8,50332
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 6,64011
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 6,57292
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 16,05178
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 18,51333

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,40605
Datasheet
0.39 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500394MXT

DigiKey Part Number
1210Y0500394MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0500394MXT
Description
CAP CER 0.39UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500394MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0500394JXTKnowles Syfer01210Y0500394JXT-NDkr 5,60227Upgrade
1210Y0500394KXTKnowles Syfer01210Y0500394KXT-NDkr 4,38570Upgrade
1210Y0630394JXTKnowles Syfer01210Y0630394JXT-NDkr 5,60227Upgrade
1210Y0630394KXTKnowles Syfer01210Y0630394KXT-NDkr 4,38570Upgrade
1210Y0630394MXTKnowles Syfer01210Y0630394MXT-NDkr 4,34410Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,34410kr 8 688,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,34410
Unit Price with VAT:kr 5,43013