Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0500394MET | |
|---|---|
DigiKey Part Number | 1210Y0500394MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500394MET |
Description | CAP CER 0.39UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500394MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500394JET | Knowles Syfer | 0 | 1210Y0500394JET-ND | kr 20,86002 | Upgrade |
| 1210Y0500394KET | Knowles Syfer | 0 | 1210Y0500394KET-ND | kr 16,21951 | Upgrade |
| 1210Y0630394JET | Knowles Syfer | 0 | 1210Y0630394JET-ND | kr 20,86002 | Upgrade |
| 1210Y0630394KET | Knowles Syfer | 0 | 1210Y0630394KET-ND | kr 16,21951 | Upgrade |
| 1210Y0630394MET | Knowles Syfer | 0 | 1210Y0630394MET-ND | kr 16,05178 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 16,05178 | kr 32 103,56 |
| Unit Price without VAT: | kr 16,05178 |
|---|---|
| Unit Price with VAT: | kr 20,06473 |



