1210J0250105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 4,22185
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,38833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 4,22185
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 35,54419
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 35,52768
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 1 940
Unit Price: kr 13,96000
Datasheet

Direct


KEMET
In Stock: 20 766
Unit Price: kr 10,77000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 42,89974
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 4,31717
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 472
Unit Price: kr 6,11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 156
Unit Price: kr 5,57000
Datasheet

Upgrade


KEMET
In Stock: 2 660
Unit Price: kr 18,52000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0250105KXT

DigiKey Part Number
1210J0250105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0250105KXT
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0250105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,22185kr 8 443,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,22185
Unit Price with VAT:kr 5,27731