Parametric Equivalent
Parametric Equivalent

T495X107K025AGE150 | |
|---|---|
DigiKey Part Number | 399-T495X107K025AGE150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107K025AGE150 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K025AGE150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 25 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X107K025AHE150 | KEMET | 94 | 399-T495X107K025AHE150CT-ND | kr 48,63000 | Parametric Equivalent |
| TPSE107K025R0150 | KYOCERA AVX | 774 | 478-TPSE107K025R0150CT-ND | kr 44,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 27,63552 | kr 13 817,76 |
| Unit Price without VAT: | kr 27,63552 |
|---|---|
| Unit Price with VAT: | kr 34,54440 |



