100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X107K025AHE150

DigiKey Part Number
399-T495X107K025AHE150TR-ND - Tape & Reel (TR)
399-T495X107K025AHE150CT-ND - Cut Tape (CT)
399-T495X107K025AHE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X107K025AHE150
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X107K025AHE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
25 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSE107K025R0150KYOCERA AVX774478-TPSE107K025R0150CT-NDkr 44,70000Parametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,63000kr 48,63
10kr 35,24300kr 352,43
50kr 29,90180kr 1 495,09
100kr 28,25060kr 2 825,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 25,45382kr 12 726,91
1 000kr 24,58767kr 24 587,67
1 500kr 24,15359kr 36 230,39
2 500kr 23,67236kr 59 180,90
3 500kr 23,39095kr 81 868,32
Manufacturers Standard Package
Unit Price without VAT:kr 48,63000
Unit Price with VAT:kr 60,78750