R463W447040M2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 18,99338
Datasheet

Parametric Equivalent


KEMET
In Stock: 195
Unit Price: kr 34,21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 77,49890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 17,30306
Datasheet
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463W447040M2M

DigiKey Part Number
399-13731-ND
Manufacturer
Manufacturer Product Number
R463W447040M2M
Description
CAP FILM 4.7UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463W447040M2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)
Height - Seated (Max)
1.126" (28.60mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 34,21000kr 34,21
10kr 24,17600kr 241,76
50kr 20,17840kr 1 008,92
108kr 18,81806kr 2 032,35
540kr 16,77028kr 9 055,95
1 080kr 16,13606kr 17 426,94
2 592kr 15,49241kr 40 156,33
5 076kr 15,09494kr 76 621,92
Manufacturers Standard Package
Unit Price without VAT:kr 34,21000
Unit Price with VAT:kr 42,76250